Part Details for MAX1489EEPD+ by Maxim Integrated Products
Overview of MAX1489EEPD+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1489EEPD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2323
|
Newark | Rs232 Rx, 120Kbps, 5.5V, Dip-14, Ic Type:Rs232 Receiver, No. Of Receivers:4Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Dip Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1489EEPD+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 134 |
|
$3.9700 / $6.3400 | Buy Now |
DISTI #
MAX1489EEPD+-ND
|
DigiKey | IC RECEIVER 0/4 14DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
19 In Stock |
|
$3.0627 / $6.1000 | Buy Now |
|
Chip1Cloud | IC RCV RS232 QUAD 120KBPS 14DIP | 3510 |
|
RFQ |
Part Details for MAX1489EEPD+
MAX1489EEPD+ CAD Models
MAX1489EEPD+ Part Data Attributes:
|
MAX1489EEPD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1489EEPD+
Maxim Integrated Products
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232; TIA-232; V.28; EIA-562; TIA-562 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX1489EEPD+
This table gives cross-reference parts and alternative options found for MAX1489EEPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1489EEPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1489ECPD | QUAD LINE RECEIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX1489EEPD+ vs MAX1489ECPD |
MAX1489EEPD | QUAD LINE RECEIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX1489EEPD+ vs MAX1489EEPD |
HIN14C89ECP | LINE RECEIVER, PDIP14 | Intersil Corporation | MAX1489EEPD+ vs HIN14C89ECP |
HIN14C89ECP | Line Receiver, 1 Func, 4 Rcvr, PDIP14 | Harris Semiconductor | MAX1489EEPD+ vs HIN14C89ECP |