Part Details for MAX14915AFM+ by Maxim Integrated Products
Overview of MAX14915AFM+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX14915AFM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1897
|
Newark | Power Load Sw, High Side, -40 To 125Degc, Power Load Switch Type:High Side, Input Voltage:36V, Current Limit:1A, On State Resistance:0.12Ohm, Distribution Switch Case Style:Qfn, No. Of Pins:48Pins, Thermal Protection:Yes, On/Enablerohs Compliant: Yes |Maxim Integrated/analog Devices MAX14915AFM+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1878 |
|
$7.4800 / $11.4700 | Buy Now |
DISTI #
MAX14915AFM+-ND
|
DigiKey | IC PWR DRIVER 1:8 48QFN Min Qty: 1 Lead time: 30 Weeks Container: Tray |
2796 In Stock |
|
$6.2585 / $11.0300 | Buy Now |
Part Details for MAX14915AFM+
MAX14915AFM+ CAD Models
MAX14915AFM+ Part Data Attributes:
|
MAX14915AFM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14915AFM+
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-10-25 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |