-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14930AAWE+T
|
Mouser Electronics | Digital Isolators 4 channel (4/0 config.), 1Mbps, 2.5kVrms RoHS: Compliant | 0 |
|
$2.4100 / $2.5900 | Order Now |
|
Analog Devices Inc | 4 channel (4/0 config.), 1Mbps Min Qty: 1000 Package Multiple: 1 | 0 |
|
$2.4125 / $2.5918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14930AAWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14930AAWE+T
Analog Devices Inc
4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 2014-10-24 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | Also has VDDB supply from 1.71V to 5.5V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |