MAX14931AASE+T
Analog Devices Inc
Description: 4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 125C

Overview of MAX14931AASE+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for MAX14931AASE+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX14931AASE+T
Mouser Electronics Digital Isolators 4 channel (3/1 config.), 1Mbps, 2.5kVrms RoHS: Compliant 3027
  • 1 $5.0500
  • 10 $4.5400
  • 100 $3.7200
  • 250 $3.5300
  • 500 $3.1600
  • 1,000 $2.6700
  • 2,500 $2.5300
$2.5300 / $5.0500 Buy Now
Analog Devices Inc 4 channel (3/1 config.), 1Mbps Min Qty: 1 Package Multiple: 1 494
  • 1 $6.3400
  • 10 $4.2840
  • 25 $3.7516
  • 100 $3.1555
  • 250 $2.8662
  • 500 $2.6898
  • 1,000 $2.5434
  • 2,500 $2.3873
$2.3873 / $6.3400 Buy Now

CAD Models for MAX14931AASE+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX14931AASE+T by Analog Devices Inc

MAX14931AASE+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-SOIC_N-150_MIL
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2014-10-24
Samacsys Manufacturer
Analog Devices
Additional Feature
Also has VDDB supply from 1.71V to 5.5V
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX14931AASE+T
    Analog Devices Inc
    4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 125C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX14931AASE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX14931AASE+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX14931AASE+T would you like to use for your alert(s)?
  • Please alert me when MAX14931AASE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX14931AASE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX14931AASE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX14931AASE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX14931AASE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX14931AASE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: