-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14931CASE+
|
Mouser Electronics | Digital Isolators 4 channel (3/1 config.), 150Mbps, 2.5kVrms digital isolator, NSOIC-16, -40C to +125C RoHS: Compliant | 126 |
|
$3.9400 / $6.9500 | Buy Now |
|
Analog Devices Inc | 4 channel (3/1 config.), 150Mb Min Qty: 1 Package Multiple: 1 | 12662 |
|
$3.7946 / $6.9500 | Buy Now |
DISTI #
2798838
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4CH, 150MBPS, NSOIC RoHS: Compliant Min Qty: 1 Container: Each | 174 |
|
$4.1902 / $7.3753 | Buy Now |
DISTI #
2798838
|
Farnell | DIGITAL ISOLATOR, 4CH, 150MBPS, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 174 |
|
$3.8683 / $6.8227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14931CASE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14931CASE+
Analog Devices Inc
4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_N-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Date Of Intro | 2014-10-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |