Part Details for MAX14931FASE+ by Maxim Integrated Products
Overview of MAX14931FASE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MAX14931FASE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2337
|
Newark | Digital Isolator, 3/1-Ch, 7.5Ns, Nsoic16, No. Of Channels:4 Channel, Propagation Delay:7.5Ns, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Interface Case Style:Nsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14931FASE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$4.6500 / $7.1600 | Buy Now |
DISTI #
MAX14931FASE+-ND
|
DigiKey | DGTL ISO 2750VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 32 Weeks Container: Tube |
9397 In Stock |
|
$3.7946 / $6.9500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for MAX14931FASE+
MAX14931FASE+ CAD Models
MAX14931FASE+ Part Data Attributes
|
MAX14931FASE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14931FASE+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |