Part Details for MAX14932BASE+ by Analog Devices Inc
Overview of MAX14932BASE+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14932BASE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14932BASE+
|
Mouser Electronics | Digital Isolators 4 channel (2/2 config.), 25Mbps, 2.5kVrm RoHS: Compliant | 654 |
|
$2.9300 / $6.5400 | Buy Now |
|
Analog Devices Inc | 4 channel (2/2 config.), 25Mbp Package Multiple: 1 | 20398 |
|
$2.9375 / $7.4700 | Buy Now |
DISTI #
82424965
|
Verical | Digital Isolator CMOS 4-CH 25Mbps Medical 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2345 | Americas - 200 |
|
$2.9040 / $3.6920 | Buy Now |
Part Details for MAX14932BASE+
MAX14932BASE+ CAD Models
MAX14932BASE+ Part Data Attributes
|
MAX14932BASE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14932BASE+
Analog Devices Inc
4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_N-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Date Of Intro | 2014-10-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |