-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two-Channel, 2.75kVRMS I<sup>2</sup>C Isolator, 16-SOIC_N-150_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14933ASE+
|
Mouser Electronics | Digital Isolators 2 channel, each bidirectional, 2Mbps, 2. RoHS: Compliant | 3645 |
|
$3.6100 / $6.8200 | Buy Now |
|
Analog Devices Inc | 2 channel, each bidirectional, Package Multiple: 1 | 1051 |
|
$3.0750 / $7.7400 | Buy Now |
DISTI #
67203585
|
Verical | Digital Isolator Open Drain 2-CH 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 2 |
|
$3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14933ASE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14933ASE+
Analog Devices Inc
Two-Channel, 2.75kVRMS I<sup>2</sup>C Isolator, 16-SOIC_N-150_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | NSOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-05-10 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |