-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-Channel, 5kVRMS Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2339
|
Newark | Digital Isolator, 4-Ch, 27.5Ns, Wsoic-16, No. Of Channels:4 Channel, Propagation Delay:27.5Ns, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Interface Case Style:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Analog Devices MAX14935BAWE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 792 |
|
$5.5800 / $8.2400 | Buy Now |
DISTI #
700-MAX14935BAWE+
|
Mouser Electronics | Digital Isolators 4 channel (3/1 config.), 25Mbps, 5kVrms RoHS: Compliant | 1057 |
|
$4.1200 / $5.5800 | Buy Now |
|
Analog Devices Inc | 4 channel (3/1 config.), 25Mbp Min Qty: 1 Package Multiple: 1 | 22295 |
|
$3.6600 / $5.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14935BAWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14935BAWE+
Analog Devices Inc
Four-Channel, 5kVRMS Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2014-09-28 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |