Part Details for MAX14935CAWE+T by Analog Devices Inc
Overview of MAX14935CAWE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MAX14935CAWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14935CAWE+T
|
Mouser Electronics | Digital Isolators 4 channel (3/1 config.), 150Mbps, 5kVrms RoHS: Compliant | 749 |
|
$4.8900 / $9.3300 | Buy Now |
|
Analog Devices Inc | 4 channel (3/1 config.), 150Mb Min Qty: 1000 Package Multiple: 1 | 7000 |
|
$4.8500 / $4.8908 | Buy Now |
Part Details for MAX14935CAWE+T
MAX14935CAWE+T CAD Models
MAX14935CAWE+T Part Data Attributes
|
MAX14935CAWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14935CAWE+T
Analog Devices Inc
Four-Channel, 5kVRMS Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 2014-09-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |