Part Details for MAX14936BAWE+T by Analog Devices Inc
Overview of MAX14936BAWE+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for MAX14936BAWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14936BAWE+T
|
Mouser Electronics | Digital Isolators 4 channel (2/2 config.), 25Mbps, 5kVrms digital isolator, WSOIC-16, -40C to +125C RoHS: Compliant | 0 |
|
$4.5000 | Order Now |
|
Analog Devices Inc | 4 channel (2/2 config.), 25Mbp Min Qty: 1000 Package Multiple: 1 | 0 |
|
$4.3329 / $4.4996 | Buy Now |
DISTI #
3918195
|
Farnell | DIGITAL ISOLATOR, 20.9NS, WSOIC RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$4.4822 | Buy Now |
Part Details for MAX14936BAWE+T
MAX14936BAWE+T CAD Models
MAX14936BAWE+T Part Data Attributes:
|
MAX14936BAWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14936BAWE+T
Analog Devices Inc
Four-Channel, 5kVRMS Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 2014-09-28 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.71 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |