Part Details for MAX14936CAWE+ by Analog Devices Inc
Overview of MAX14936CAWE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for MAX14936CAWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14936CAWE
|
Mouser Electronics | Digital Isolators 4 channel (2/2 config.), 150Mbps, 5kVrms digital isolator, WSOIC-16, -40C to +125C RoHS: Compliant | 1 |
|
$8.8600 | Buy Now |
|
Analog Devices Inc | 4 channel (2/2 config.), 150Mb Package Multiple: 1 | 24810 |
|
Buy Now |
Part Details for MAX14936CAWE+
MAX14936CAWE+ CAD Models
MAX14936CAWE+ Part Data Attributes
|
MAX14936CAWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14936CAWE+
Analog Devices Inc
Four-Channel, 5kVRMS Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 2014-09-28 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |