Part Details for MAX14943GWE+ by Maxim Integrated Products
Overview of MAX14943GWE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX14943GWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14943GWE+-ND
|
DigiKey | DGTL ISO 5000VRMS RS485 16SOIC Min Qty: 46 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.8926 | Buy Now |
Part Details for MAX14943GWE+
MAX14943GWE+ CAD Models
MAX14943GWE+ Part Data Attributes
|
MAX14943GWE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14943GWE+
Maxim Integrated Products
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |