Part Details for MAX14946EWE+ by Maxim Integrated Products
Overview of MAX14946EWE+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14946EWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14946EWE+-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16SOIC Min Qty: 1 Lead time: 30 Weeks Container: Tube |
372 In Stock |
|
$6.5448 / $11.5400 | Buy Now |
Part Details for MAX14946EWE+
MAX14946EWE+ CAD Models
MAX14946EWE+ Part Data Attributes
|
MAX14946EWE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14946EWE+
Maxim Integrated Products
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |