Part Details for MAX14984ETG+T by Analog Devices Inc
Overview of MAX14984ETG+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14984ETG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14984ETG+T
|
Mouser Electronics | Video Switch ICs VGA Port Protector with Monitor Detect and USB Switch RoHS: Compliant | 2461 |
|
$3.7400 / $7.1200 | Buy Now |
|
Analog Devices Inc | VGA Port Protector with Monito Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$3.4800 / $3.8865 | Buy Now |
DISTI #
3926681
|
Farnell | VGA PORT PROTECTOR IC, 1GHZ, TQFN-EP RoHS: Compliant Min Qty: 2500 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$3.9270 | Buy Now |
Part Details for MAX14984ETG+T
MAX14984ETG+T CAD Models
MAX14984ETG+T Part Data Attributes
|
MAX14984ETG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14984ETG+T
Analog Devices Inc
Enhanced VGA Port Protector with Monitor Detection and Dual USB Power Switches, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-03-19 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX14984ETG+T
This table gives cross-reference parts and alternative options found for MAX14984ETG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14984ETG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14984ETG+ | Enhanced VGA Port Protector with Monitor Detection and Dual USB Power Switches, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX14984ETG+T vs MAX14984ETG+ |