Part Details for MAX15005CAUE/V+ by Maxim Integrated Products
Overview of MAX15005CAUE/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX15005CAUE/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9952
|
Newark | Pwm Controller, 1Mhz, -40 To 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX15005CAUE/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4300 / $3.4800 | Buy Now |
DISTI #
505-MAX15005CAUE/V+-ND
|
DigiKey | AUTOMOTIVE BOOST/FLYBACK/SEPIC P Min Qty: 1 Lead time: 23 Weeks Container: Tube |
548 In Stock |
|
$1.5625 / $2.3500 | Buy Now |
Part Details for MAX15005CAUE/V+
MAX15005CAUE/V+ CAD Models
MAX15005CAUE/V+ Part Data Attributes
|
MAX15005CAUE/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15005CAUE/V+
Maxim Integrated Products
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-17 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |