There are no models available for this part yet.
Overview of MAX15005DAUE/V+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX15005DAUE/V+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH4582
|
Newark | Pwm Controller, 1Mhz, -40 To 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX15005DAUE/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 298 |
|
$2.0900 / $3.3500 | Buy Now | |
DISTI #
505-MAX15005DAUE/V+-ND
|
DigiKey | AUTOMOTIVE BOOST/FLYBACK/SEPIC P Min Qty: 1 Lead time: 23 Weeks Container: Tube |
288 In Stock |
|
$1.5646 / $4.6500 | Buy Now |
CAD Models for MAX15005DAUE/V+ by Maxim Integrated Products
Part Data Attributes for MAX15005DAUE/V+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2020-03-17
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|