Part Details for MAX15012AASA+ by Analog Devices Inc
Overview of MAX15012AASA+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX15012AASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX15012AASA
|
Mouser Electronics | Gate Drivers 175V/2A, High-Speed, Half-Bridge MOSFET Drivers RoHS: Compliant | 110 |
|
$5.0000 / $8.3900 | Buy Now |
|
Analog Devices Inc | 175V/2A, High-Speed, Half-Brid Min Qty: 1 Package Multiple: 1 | 3196 |
|
$4.6632 / $8.2200 | Buy Now |
DISTI #
2519300
|
element14 Asia-Pacific | DRIVER, MOSFET, 175V, 500KHZ, 8SO RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9787 / $8.7773 | Buy Now |
DISTI #
2519300
|
Farnell | DRIVER, MOSFET, 175V, 500KHZ, 8SO RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$4.5998 / $8.1122 | Buy Now |
Part Details for MAX15012AASA+
MAX15012AASA+ CAD Models
MAX15012AASA+ Part Data Attributes:
|
MAX15012AASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15012AASA+
Analog Devices Inc
175V/2A, High-Speed, Half-Bridge MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-05-16 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 63 µs | |
Turn-on Time | 63 µs | |
Width | 3.9 mm |
Alternate Parts for MAX15012AASA+
This table gives cross-reference parts and alternative options found for MAX15012AASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15012AASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15012AASA+T | 175V/2A, High-Speed, Half-Bridge MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX15012AASA+ vs MAX15012AASA+T |
MAX15012AASA+T | Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX15012AASA+ vs MAX15012AASA+T |