Part Details for MAX15025CATB+T by Analog Devices Inc
Overview of MAX15025CATB+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX15025CATB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Single/Dual, 16ns, High Sink/S Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX15025CATB+T
MAX15025CATB+T CAD Models
MAX15025CATB+T Part Data Attributes:
|
MAX15025CATB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15025CATB+T
Analog Devices Inc
Single/Dual, 16ns, High Sink/Source Current Gate Drivers, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Date Of Intro | 2007-11-19 | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 32 µs | |
Turn-on Time | 32 µs | |
Width | 3 mm |
Alternate Parts for MAX15025CATB+T
This table gives cross-reference parts and alternative options found for MAX15025CATB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15025CATB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15025HATB+ | MOSFET Driver, BICMOS, PDSO10 | Maxim Integrated Products | MAX15025CATB+T vs MAX15025HATB+ |
MAX15025CATB+ | Single/Dual, 16ns, High Sink/Source Current Gate Drivers, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX15025CATB+T vs MAX15025CATB+ |
MAX15025DATB+ | MOSFET Driver, BICMOS, PDSO10 | Maxim Integrated Products | MAX15025CATB+T vs MAX15025DATB+ |
MAX15025CATB+T | Half Bridge Based MOSFET Driver, 4A, BICMOS, 3 X 3 MM, 0.80 MM, ROHS COMPLIANT, MO229WEED-3, TDFN-10 | Maxim Integrated Products | MAX15025CATB+T vs MAX15025CATB+T |
MAX15025DATB+T | Half Bridge Based MOSFET Driver, 4A, BICMOS, 3 X 3 MM, 0.80 MM, ROHS COMPLIANT, MO229WEED-3, TDFN-10 | Maxim Integrated Products | MAX15025CATB+T vs MAX15025DATB+T |
MAX15025GATB+ | MOSFET Driver, BICMOS, PDSO10 | Maxim Integrated Products | MAX15025CATB+T vs MAX15025GATB+ |
MAX15025HATB+T | Half Bridge Based MOSFET Driver, 4A, BICMOS, 3 X 3 MM, 0.80 MM, LEAD FREE, MO229WEED-3, TDFN-10 | Maxim Integrated Products | MAX15025CATB+T vs MAX15025HATB+T |