Part Details for MAX15032ATA+T by Maxim Integrated Products
Overview of MAX15032ATA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX15032ATA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2377
|
Newark | Dc/Dc Ctrl, Boost, 500Khz, Tdfn-8, Control Mode:Current Mode Control, Supply Voltage Min:2.7V, Supply Voltage Max:11V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:-, No. Of Pins:8Pins, Switching Frequency:500Khz Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX15032ATA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2440 |
|
$1.7000 / $3.2100 | Buy Now |
DISTI #
MAX15032ATA+TCT-ND
|
DigiKey | IC REG BOOST ADJ 1A 8TDFN Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5493 In Stock |
|
$1.7125 / $4.9800 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.7A, 550KHZ SWITCHING FREQ-MAX, BICMOS | 1460 |
|
$1.7094 / $3.4188 | Buy Now |
Part Details for MAX15032ATA+T
MAX15032ATA+T CAD Models
MAX15032ATA+T Part Data Attributes
|
MAX15032ATA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15032ATA+T
Maxim Integrated Products
Switching Regulator, Current-mode, 1.7A, 550kHz Switching Freq-Max, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.7 TO 36 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 550 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX15032ATA+T
This table gives cross-reference parts and alternative options found for MAX15032ATA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15032ATA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15032ATA+ | Switching Regulator, Current-mode, 1.7A, 550kHz Switching Freq-Max, BICMOS, PDSO8, TDFN-8 | Maxim Integrated Products | MAX15032ATA+T vs MAX15032ATA+ |