Part Details for MAX15046BAEE+ by Maxim Integrated Products
Overview of MAX15046BAEE+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX15046BAEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6304
|
Newark | Buck, Synch, 4.5-40V, 1Mhz, 3A, 16Qsop, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Outputs:1 Output, Duty Cycle (%):87.5%, Controller Ic Case Style:Qsop, No. Of Pins:16Pins, Switching Frequency:1.1Mhz, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX15046BAEE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 920 |
|
$3.1500 / $5.0300 | Buy Now |
DISTI #
MAX15046BAEE+-ND
|
DigiKey | IC REG CTRLR BUCK 16QSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
179 In Stock |
|
$2.4314 / $4.8400 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BUCK 16QSOP | 1500 |
|
RFQ | |
|
LCSC | Step-down type 4.5V40V QSOP-16-EP-150mil DC-DC Converters ROHS | 1 |
|
$2.8805 / $4.6152 | Buy Now |
Part Details for MAX15046BAEE+
MAX15046BAEE+ CAD Models
MAX15046BAEE+ Part Data Attributes:
|
MAX15046BAEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15046BAEE+
Maxim Integrated Products
Switching Controller, Current-mode, 1100kHz Switching Freq-Max, BICMOS, ROHS COMPLIANT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.825V DOWN TO 0.6V; ALSO HAS PWM CNTRL TECH | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HSON | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX15046BAEE+
This table gives cross-reference parts and alternative options found for MAX15046BAEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15046BAEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15046AAEE+ | Switching Controller, Current-mode, 1100kHz Switching Freq-Max, BICMOS, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX15046BAEE+ vs MAX15046AAEE+ |