Part Details for MAX15054AUT+T by Maxim Integrated Products
Overview of MAX15054AUT+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MAX15054AUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1665
|
Newark | Mosfet Driver, -40 To 125Deg C, Driver Configuration:High Side, Peak Output Current:2.5A, Supply Voltage Min:4.6V, Supply Voltage Max:5.5V, Driver Case Style:Sot-23, No. Of Pins:6Pins, Input Delay:11Ns, Output Delay:11Ns, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX15054AUT+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 816 |
|
$1.7800 / $3.3600 | Buy Now |
DISTI #
175-MAX15054AUT+TCT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE SOT23-6 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2316 In Stock |
|
$1.5643 / $3.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1035 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | HALF BRIDGE BASED MOSFET DRIVER | 828 |
|
$1.0000 / $3.2000 | Buy Now |
Part Details for MAX15054AUT+T
MAX15054AUT+T CAD Models
MAX15054AUT+T Part Data Attributes:
|
MAX15054AUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15054AUT+T
Maxim Integrated Products
Half Bridge Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX15054AUT+T
This table gives cross-reference parts and alternative options found for MAX15054AUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15054AUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15054AUT+T | High-Side MOSFET Driver for HB LED Drivers and DC-DC Applications, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX15054AUT+T vs MAX15054AUT+T |
MAX15054AUT+ | Half Bridge Based MOSFET Driver, 2.5A, BICMOS, PDSO6, ROHS COMPLIANT, SOT23, 6 PIN | Maxim Integrated Products | MAX15054AUT+T vs MAX15054AUT+ |