-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converters, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX15062BATA+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2387
|
Newark | Dc/Dc Ctrl, Sync Buck, 500Khz, Tdfn-8, Control Mode:Current Mode Control, Supply Voltage Min:4.5V, Supply Voltage Max:60V, No. Of Outputs:1Outputs, Duty Cycle (%):91.5%, Ic Case/Package:-, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Analog Devices MAX15062BATA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1288 |
|
$1.9200 / $4.4500 | Buy Now |
|
Analog Devices Inc | 60V, 300mA, Synchronous Step-D Min Qty: 1 Package Multiple: 1 | 2349 |
|
$1.7250 / $5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX15062BATA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15062BATA+T
Analog Devices Inc
60V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converters, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, TDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-06-28 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 535 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MAX15062BATA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15062BATA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX15062BATA+ | Analog Devices Inc | Check for Price | 60V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converters, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | MAX15062BATA+T vs MAX15062BATA+ |
MAX15062BATA+T | Maxim Integrated Products | $1.2726 | Switching Regulator, Current-mode, 535kHz Switching Freq-Max, BICMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, TDFN-8 | MAX15062BATA+T vs MAX15062BATA+T |
LM25574MTX/NOPB | Texas Instruments | $1.7769 | 42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125 | MAX15062BATA+T vs LM25574MTX/NOPB |
LM25574Q0MT | Texas Instruments | Check for Price | 0.9A SWITCHING REGULATOR, 545kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | MAX15062BATA+T vs LM25574Q0MT |
LM25574QMTX | Texas Instruments | Check for Price | IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,16PIN,PLASTIC | MAX15062BATA+T vs LM25574QMTX |
LM25574MTX | Texas Instruments | Check for Price | 0.5A SWITCHING REGULATOR, 545kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | MAX15062BATA+T vs LM25574MTX |
LM25574BLDT | Texas Instruments | Check for Price | LM25574BLDT | MAX15062BATA+T vs LM25574BLDT |
LM25574Q0MT/NOPB | Texas Instruments | Check for Price | SIMPLE SWITCHER® 42V, 0.5A Step-Down Switching Regulator 16-TSSOP | MAX15062BATA+T vs LM25574Q0MT/NOPB |
LM25574Q0MTX/NOPB | Texas Instruments | Check for Price | SIMPLE SWITCHER® 42V, 0.5A Step-Down Switching Regulator 16-TSSOP | MAX15062BATA+T vs LM25574Q0MTX/NOPB |
LM25574MT/NOPB | Texas Instruments | $2.0107 | 42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125 | MAX15062BATA+T vs LM25574MT/NOPB |