There are no models available for this part yet.
Overview of MAX15090AEWI+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX15090AEWI+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | 2.7V to 18V, 12A hotswap with Package Multiple: 1 | 0 |
|
Buy Now |
CAD Models for MAX15090AEWI+ by Analog Devices Inc
Part Data Attributes for MAX15090AEWI+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Part Package Code
|
28-WLCSP-N/A
|
Pin Count
|
28
|
Manufacturer Package Code
|
28-WLCSP-N/A
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2012-10-08
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX15090AEWI+
This table gives cross-reference parts and alternative options found for MAX15090AEWI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15090AEWI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15090AEWI+T | 2.7V to 18V, 12A, Hot-Swap Solution with Current Report Output, 28-WLCSP-N/A, 28 Pins, -40 to 85C | Analog Devices Inc | MAX15090AEWI+ vs MAX15090AEWI+T |