Part Details for MAX15090EWI+ by Analog Devices Inc
Overview of MAX15090EWI+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX15090EWI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 2.7V to 18V, 12A, Hot-Swap Sol Package Multiple: 1 | 665 |
|
Buy Now |
Part Details for MAX15090EWI+
MAX15090EWI+ CAD Models
MAX15090EWI+ Part Data Attributes
|
MAX15090EWI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15090EWI+
Analog Devices Inc
2.7V to 18V, 12A, Hot-Swap Solution with Current Report Output, 28-WLCSP-N/A, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 28-WLCSP-N/A | |
Pin Count | 28 | |
Manufacturer Package Code | 28-WLCSP-N/A | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2012-10-08 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |