MAX15096AGWE+
Description: 2.7V to 18V, 6A Integrated Hot-Swap/Electronic Circuit Breaker, 16-WLCSP-N/A, 16 Pins, -40 to 105C

Overview of MAX15096AGWE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for MAX15096AGWE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 2.7V to 18V, 6A Integrated Hot Package Multiple: 1 1255
Buy Now

CAD Models for MAX15096AGWE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX15096AGWE+ by Analog Devices Inc

MAX15096AGWE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-WLCSP-N/A
Pin Count
16
Manufacturer Package Code
16-WLCSP-N/A
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2014-03-28
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
INPUT FAULT PROTECTION CONTROLLER
JESD-30 Code
S-PBGA-B16
Length
2.007 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA16,4X4,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.69 mm
Supply Current-Max (Isup)
0.9 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Threshold Voltage-Nom
+0.05V
Time@Peak Reflow Temperature-Max (s)
30
Width
2.007 mm
Want to compare parts?
  1. MAX15096AGWE+
    Analog Devices Inc
    2.7V to 18V, 6A Integrated Hot-Swap/Electronic Circuit Breaker, 16-WLCSP-N/A, 16 Pins, -40 to 105C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX15096AGWE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX15096AGWE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX15096AGWE+ would you like to use for your alert(s)?
  • Please alert me when MAX15096AGWE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX15096AGWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX15096AGWE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX15096AGWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX15096AGWE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX15096AGWE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: