MAX15108AEWP+
Description: High-Efficiency, 8A, Current-Mode Synchronous Step-Down Switching Regulator, 20-WLCSP-N/A, 20 Pins, -40 to 85C

Overview of MAX15108AEWP+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX15108AEWP+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Low input voltage 8A dc-dc reg Package Multiple: 1 7792
Buy Now

CAD Models for MAX15108AEWP+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX15108AEWP+ by Analog Devices Inc

MAX15108AEWP+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
20-WLCSP-N/A
Pin Count
20
Manufacturer Package Code
20-WLCSP-N/A
Date Of Intro
2013-05-17
Samacsys Manufacturer
Analog Devices
Additional Feature
OUTPUT IS ADJUSTABLE FROM 0.6V TO 5.225V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PBGA-B20
Length
2.505 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA20,4X5,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.69 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1150 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
2.065 mm
Want to compare parts?
  1. MAX15108AEWP+
    Analog Devices Inc
    High-Efficiency, 8A, Current-Mode Synchronous Step-Down Switching Regulator, 20-WLCSP-N/A, 20 Pins, -40 to 85C
    VS

Related Parts for MAX15108AEWP+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX15108AEWP+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX15108AEWP+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX15108AEWP+ would you like to use for your alert(s)?
  • Please alert me when MAX15108AEWP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX15108AEWP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX15108AEWP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX15108AEWP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX15108AEWP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX15108AEWP+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: