MAX1510ETB+
Description: Low-Voltage DDR Linear Regulators, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C

Overview of MAX1510ETB+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX1510ETB+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Low-Voltage DDR Linear Regulat Package Multiple: 1 4455
Buy Now

CAD Models for MAX1510ETB+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX1510ETB+ by Analog Devices Inc

MAX1510ETB+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
10-LFCSP-3X3X0.75
Pin Count
10
Manufacturer Package Code
10-LFCSP-3X3X0.75
Date Of Intro
2004-05-19
Samacsys Manufacturer
Analog Devices
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Load Regulation-Max
0.015%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Regulator Type
DDR TERMINATION REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX1510ETB+
    Analog Devices Inc
    Low-Voltage DDR Linear Regulators, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
    VS

Related Parts for MAX1510ETB+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1510ETB+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1510ETB+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1510ETB+ would you like to use for your alert(s)?
  • Please alert me when MAX1510ETB+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1510ETB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1510ETB+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1510ETB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1510ETB+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1510ETB+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: