Part Details for MAX1515ETG+T by Analog Devices Inc
Overview of MAX1515ETG+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1515ETG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1515ETGT
|
Mouser Electronics | Switching Voltage Regulators Low-Voltage, Internal Switch, Step-Down/DDR Regulator RoHS: Compliant | 633 |
|
$6.1800 / $11.3100 | Buy Now |
|
Analog Devices Inc | Low-Voltage, Internal Switch, Min Qty: 2500 Package Multiple: 1 | 0 |
|
$6.0700 / $6.1842 | Buy Now |
DISTI #
3921133
|
Farnell | DDR REGULATOR, 1MHZ, TQFN-24 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$6.2180 | Buy Now |
Part Details for MAX1515ETG+T
MAX1515ETG+T CAD Models
MAX1515ETG+T Part Data Attributes
|
MAX1515ETG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1515ETG+T
Analog Devices Inc
Low-Voltage, Internal Switch, Step-Down/DDR Regulator, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Date Of Intro | 2004-11-15 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.7 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX1515ETG+T
This table gives cross-reference parts and alternative options found for MAX1515ETG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1515ETG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1515ETG | Switching Regulator, Current-mode, 4.7A, 1000kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.8 MM HEIGHT, MO-220-WGGD, TQFN-8 | Maxim Integrated Products | MAX1515ETG+T vs MAX1515ETG |
MAX1515ETG+ | Low-Voltage, Internal Switch, Step-Down/DDR Regulator, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX1515ETG+T vs MAX1515ETG+ |