Part Details for MAX15162AATG+ by Maxim Integrated Products
Overview of MAX15162AATG+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX15162AATG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0886
|
Newark | Circuit Breaker, 2 Ch, -40 To 105Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX15162AATG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 621 |
|
$2.2100 / $3.5300 | Buy Now |
DISTI #
505-MAX15162AATG+-ND
|
DigiKey | 60V DUAL EFUSE FOR PA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3258 In Stock |
|
$1.6501 / $4.8400 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for MAX15162AATG+
MAX15162AATG+ CAD Models
MAX15162AATG+ Part Data Attributes
|
MAX15162AATG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX15162AATG+
Maxim Integrated Products
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-04-30 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |