Part Details for MAX1518ETJ by Maxim Integrated Products
Overview of MAX1518ETJ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1518ETJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1518ETJ-ND
|
DigiKey | TFT-LCD DC-DC CONVERTERS Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1993 In Stock |
|
$7.8300 | Buy Now |
|
Rochester Electronics | MAX1518 Tft-Lcd DC-DC Converters With Operational Amplifiers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1993 |
|
$6.7200 / $7.9100 | Buy Now |
Part Details for MAX1518ETJ
MAX1518ETJ CAD Models
MAX1518ETJ Part Data Attributes
|
MAX1518ETJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1518ETJ
Maxim Integrated Products
Switching Regulator, Current-mode, 1.6A, 1380kHz Switching Freq-Max, BICMOS, PQCC32, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD2, TQFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1380 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX1518ETJ
This table gives cross-reference parts and alternative options found for MAX1518ETJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1518ETJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1518ETJ | 1.6A SWITCHING REGULATOR, 1380kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD2, TQFN-32 | Rochester Electronics LLC | MAX1518ETJ vs MAX1518ETJ |