Part Details for MAX1524EUT+T by Maxim Integrated Products
Overview of MAX1524EUT+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX1524EUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX1524 Simple Boost Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 34703 |
|
$1.2800 / $1.5000 | Buy Now |
|
Chip1Cloud | DC/DC Cntrlr Single-OUT Step Up 6-Pin SOT-23 T/R / IC REG CTRLR MULT TOP SOT23-6 | 9400 |
|
RFQ | |
|
Perfect Parts Corporation | 33454 |
|
RFQ |
Part Details for MAX1524EUT+T
MAX1524EUT+T CAD Models
MAX1524EUT+T Part Data Attributes:
|
MAX1524EUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1524EUT+T
Maxim Integrated Products
Switching Controller, Voltage-mode, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX1524EUT+T
This table gives cross-reference parts and alternative options found for MAX1524EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1524EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1524EUT-T | Switching Controller, Voltage-mode, 0.02A, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX1524EUT+T vs MAX1524EUT-T |
MAX1524EUT+ | Switching Controller, Voltage-mode, PDSO6, ROHS COMPLIANT, SOT-23, 6PIN | Maxim Integrated Products | MAX1524EUT+T vs MAX1524EUT+ |