-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
InTune Automatically Compensated Digital PoL Controller with Driver and PMBus Telemetry, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-15301AA02+CJK
|
Mouser Electronics | Switching Controllers InTune Digital Point of Load Controller RoHS: Compliant | 3765 |
|
$5.5700 / $9.8200 | Buy Now |
|
Analog Devices Inc | InTune Digital Point of Load C Min Qty: 1 Package Multiple: 1 | 1063 |
|
$4.6300 / $9.8300 | Buy Now |
DISTI #
2528698
|
element14 Asia-Pacific | DIGITAL CONTROLLER, 1MHZ, TQFN-32 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.7633 / $10.3621 | Buy Now |
DISTI #
2528698
|
Farnell | DIGITAL CONTROLLER, 1MHZ, TQFN-32 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$5.4503 / $9.6035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX15301AA02+CJK
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15301AA02+CJK
Analog Devices Inc
InTune Automatically Compensated Digital PoL Controller with Driver and PMBus Telemetry, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Date Of Intro | 2012-11-29 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE FROM 0.5V TO 5.25V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |