Part Details for MAX1530ETJ+T by Analog Devices Inc
Overview of MAX1530ETJ+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1530ETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Multiple-Output Power-Supply C Min Qty: 2500 Package Multiple: 1 | 5000 |
|
Buy Now |
Part Details for MAX1530ETJ+T
MAX1530ETJ+T CAD Models
MAX1530ETJ+T Part Data Attributes
|
MAX1530ETJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1530ETJ+T
Analog Devices Inc
Multiple-Output Power-Supply Controllers for LCD Monitors, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Date Of Intro | 2003-07-08 | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 575 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX1530ETJ+T
This table gives cross-reference parts and alternative options found for MAX1530ETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1530ETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1530ETJ | Switching Controller, Current-mode, 575kHz Switching Freq-Max, BICMOS, PQCC32, 5 X 5 MM, MO-220, QFN-32 | Maxim Integrated Products | MAX1530ETJ+T vs MAX1530ETJ |
MAX1530ETJ-T | Switching Controller, Current-mode, 575kHz Switching Freq-Max, BICMOS, PQCC32, 5 X 5 MM, MO-220, QFN-32 | Maxim Integrated Products | MAX1530ETJ+T vs MAX1530ETJ-T |
MAX1530ETJ+T | Switching Controller, Voltage-mode, 575kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | MAX1530ETJ+T vs MAX1530ETJ+T |
MAX1530ETJ+ | Switching Controller, Voltage-mode, 575kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | MAX1530ETJ+T vs MAX1530ETJ+ |
MAX1530ETJ+ | Multiple-Output Power-Supply Controllers for LCD Monitors, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX1530ETJ+T vs MAX1530ETJ+ |