Part Details for MAX1530ETJ by Maxim Integrated Products
Overview of MAX1530ETJ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1530ETJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1530ETJ-ND
|
DigiKey | POWER-SUPPLY CONTROLLER FOR LCD Min Qty: 145 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1056 In Stock |
|
$2.0700 | Buy Now |
|
Rochester Electronics | MAX1530 Multiple-Output Power-Supply Controller For Lcd Monitors ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1056 |
|
$1.7800 / $2.0900 | Buy Now |
Part Details for MAX1530ETJ
MAX1530ETJ CAD Models
MAX1530ETJ Part Data Attributes
|
MAX1530ETJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1530ETJ
Maxim Integrated Products
Switching Controller, Current-mode, 575kHz Switching Freq-Max, BICMOS, PQCC32, 5 X 5 MM, MO-220, QFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, MO-220, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 575 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX1530ETJ
This table gives cross-reference parts and alternative options found for MAX1530ETJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1530ETJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1530ETJ-T | Switching Controller, Current-mode, 575kHz Switching Freq-Max, BICMOS, PQCC32, 5 X 5 MM, MO-220, QFN-32 | Maxim Integrated Products | MAX1530ETJ vs MAX1530ETJ-T |
MAX1530ETJ+T | Switching Controller, Voltage-mode, 575kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | MAX1530ETJ vs MAX1530ETJ+T |
MAX1530ETJ+ | Switching Controller, Voltage-mode, 575kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | MAX1530ETJ vs MAX1530ETJ+ |
MAX1530ETJ+ | Multiple-Output Power-Supply Controllers for LCD Monitors, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX1530ETJ vs MAX1530ETJ+ |