Part Details for MAX1540AETJ+T by Analog Devices Inc
Overview of MAX1540AETJ+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1540AETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1540AETJT
|
Mouser Electronics | Switching Controllers Dual Step-Down Controllers with Saturation Protection, Dynamic Output, and Linear Regulator RoHS: Compliant | 0 |
|
$8.2000 | Order Now |
|
Analog Devices Inc | Dual Step-Down Controllers wit Min Qty: 2500 Package Multiple: 1 | 0 |
|
$7.2400 / $8.2093 | Buy Now |
DISTI #
3920664
|
Farnell | SWITCHING REGULATOR, 620KHZ, TQFN-32 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$8.4202 | Buy Now |
Part Details for MAX1540AETJ+T
MAX1540AETJ+T CAD Models
MAX1540AETJ+T Part Data Attributes:
|
MAX1540AETJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1540AETJ+T
Analog Devices Inc
Dual Step-Down Controllers with Saturation Protection, Dynamic Output, and Linear Regulator, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Date Of Intro | 2003-11-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 620 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX1540AETJ+T
This table gives cross-reference parts and alternative options found for MAX1540AETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1540AETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1540AETJ+ | Dual Switching Controller, Current-mode, 620kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WHHD-2, TQFN-32 | Maxim Integrated Products | MAX1540AETJ+T vs MAX1540AETJ+ |
MAX1540AETJ+T | Dual Switching Controller, Current-mode, 620kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-2, TQFN-32 | Maxim Integrated Products | MAX1540AETJ+T vs MAX1540AETJ+T |