Part Details for MAX1541ETL+ by Analog Devices Inc
Overview of MAX1541ETL+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1541ETL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1541ETL
|
Mouser Electronics | Switching Controllers Dual Step-Down Controllers with Saturati RoHS: Compliant | 0 |
|
$6.7400 / $10.6400 | Order Now |
|
Analog Devices Inc | Dual Step-Down Controllers wit Package Multiple: 1 | 1660 |
|
$5.7000 / $15.0300 | Buy Now |
|
Rochester Electronics | MAX1541 - Dual Step-Down Controllers with Saturation Protection, Dynamic Output, and Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$6.2200 / $7.3200 | Buy Now |
Part Details for MAX1541ETL+
MAX1541ETL+ CAD Models
MAX1541ETL+ Part Data Attributes
|
MAX1541ETL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1541ETL+
Analog Devices Inc
Dual Step-Down Controllers with Saturation Protection, Dynamic Output, and Linear Regulator, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 40-LFCSP-6X6X0.75 | |
Package Description | 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WJJD, TQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-LFCSP-6X6X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 620 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX1541ETL+
This table gives cross-reference parts and alternative options found for MAX1541ETL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1541ETL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1541ETL | Dual Switching Controller, Current-mode, 620kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220-WJJD, TQFN-40 | Maxim Integrated Products | MAX1541ETL+ vs MAX1541ETL |
MAX1541ETL | DUAL SWITCHING CONTROLLER, 620kHz SWITCHING FREQ-MAX, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, MO-220-WJJD, TQFN-40 | Rochester Electronics LLC | MAX1541ETL+ vs MAX1541ETL |
MAX1541ETL+ | Dual Switching Controller, Current-mode, 620kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WJJD, TQFN-40 | Maxim Integrated Products | MAX1541ETL+ vs MAX1541ETL+ |