Datasheets
MAX15462CATA+ by:

42V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converters, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C

Part Details for MAX15462CATA+ by Analog Devices Inc

Overview of MAX15462CATA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX15462CATA+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX15462CATA+
Mouser Electronics Switching Voltage Regulators 0.3A 42V Synchronous Buck Regulator RoHS: Compliant 0
Order Now
Analog Devices Inc 0.3A, 42V,Synchronous Buck Reg Package Multiple: 1 13661
Buy Now

Part Details for MAX15462CATA+

MAX15462CATA+ CAD Models

MAX15462CATA+ Part Data Attributes

MAX15462CATA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX15462CATA+ Analog Devices Inc 42V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converters, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-LFCSP-2X2X0.75
Pin Count 8
Manufacturer Package Code 8-LFCSP-2X2X0.75
Date Of Intro 2015-06-04
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 37.38V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 24 V
JESD-30 Code S-PDSO-N8
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.62 A
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 535 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm

Alternate Parts for MAX15462CATA+

This table gives cross-reference parts and alternative options found for MAX15462CATA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15462CATA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX15462AATA+ 42V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converters, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C Analog Devices Inc MAX15462CATA+ vs MAX15462AATA+
MAX15062CATA+ Switching Regulator, Current-mode, 0.62A, 535kHz Switching Freq-Max, BICMOS, PDSO8, TDFN-8 Maxim Integrated Products MAX15462CATA+ vs MAX15062CATA+
LMR36510FADDAR SIMPLE SWITCHER® 4.2-V to 65-V, 1-A synchronous step-down converter with 26-uA IQ 8-SO PowerPAD -40 to 125 Texas Instruments MAX15462CATA+ vs LMR36510FADDAR
MAX15462BATA+ 42V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converters, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C Analog Devices Inc MAX15462CATA+ vs MAX15462BATA+

MAX15462CATA+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX15462CATA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX15462CATA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX15462CATA+ would you like to use for your alert(s)?
  • Please alert me when MAX15462CATA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX15462CATA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX15462CATA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX15462CATA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX15462CATA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX15462CATA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: