Part Details for MAX1572ETC180 by Maxim Integrated Products
Overview of MAX1572ETC180 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1572ETC180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1572ETC180-ND
|
DigiKey | IC REG BUCK 0.75V 800MA 12TQFN Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1363 In Stock |
|
$3.2000 | Buy Now |
|
Rochester Electronics | MAX1572 800Ma, 2Mhz, PWM DC-To-DC Step-Down Converter With Reset ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1363 |
|
$2.7500 / $3.2300 | Buy Now |
Part Details for MAX1572ETC180
MAX1572ETC180 CAD Models
MAX1572ETC180 Part Data Attributes:
|
MAX1572ETC180
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1572ETC180
Maxim Integrated Products
Switching Regulator, Current-mode, 2.1A, 2200kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGB, TQFN-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC12,.16SQ,32 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MAX1572ETC180
This table gives cross-reference parts and alternative options found for MAX1572ETC180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1572ETC180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1572ETC180+ | Switching Regulator, Current-mode, 1.65A, 2200kHz Switching Freq-Max, PQCC12, 4 X 4 MM, 0.8 MM HEIGHT, MO220WGGB, QFN-12 | Maxim Integrated Products | MAX1572ETC180 vs MAX1572ETC180+ |
MAX1572ETC180-T | Switching Regulator, Current-mode, 2.1A, 2200kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGB, TQFN-12 | Maxim Integrated Products | MAX1572ETC180 vs MAX1572ETC180-T |