Part Details for MAX1577YETA-T by Maxim Integrated Products
Overview of MAX1577YETA-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1577YETA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX1577 - 1.2A White LED Regulating Charge Pump ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$2.9100 / $3.4200 | Buy Now |
Part Details for MAX1577YETA-T
MAX1577YETA-T CAD Models
MAX1577YETA-T Part Data Attributes:
|
MAX1577YETA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1577YETA-T
Maxim Integrated Products
Switched Capacitor Regulator, 1250kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.8 MM HEIGHT, MO-229, TDFN-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.8 MM HEIGHT, MO-229, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1250 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX1577YETA-T
This table gives cross-reference parts and alternative options found for MAX1577YETA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1577YETA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1577YETA+T | Switched Capacitor Regulator, 1250kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.8 MM HEIGHT, MO-229, TDFN-8 | Maxim Integrated Products | MAX1577YETA-T vs MAX1577YETA+T |
MAX1577YETA | Switched Capacitor Regulator, 1250kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.8 MM HEIGHT, MO-229, TDFN-8 | Maxim Integrated Products | MAX1577YETA-T vs MAX1577YETA |