Part Details for MAX158BCAI+T by Analog Devices Inc
Overview of MAX158BCAI+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX158BCAI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX158BCAI+T
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS High-Speed, 8-Bit ADCs with Multipl RoHS: Compliant | 0 |
|
$20.3800 | Order Now |
|
Analog Devices Inc | CMOS High-Speed, 8-Bit ADCs wi Min Qty: 2000 Package Multiple: 1 | 0 |
|
$18.6800 / $20.3870 | Buy Now |
Part Details for MAX158BCAI+T
MAX158BCAI+T CAD Models
MAX158BCAI+T Part Data Attributes
|
MAX158BCAI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX158BCAI+T
Analog Devices Inc
CMOS High-Speed, 8-Bit ADCs with Multiplexer and Reference, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-SSOP-5.3_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Date Of Intro | 1997-02-12 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX158BCAI+T
This table gives cross-reference parts and alternative options found for MAX158BCAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX158BCAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX158AEAI+ | CMOS High-Speed, 8-Bit ADCs with Multiplexer and Reference, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX158BCAI+T vs MAX158AEAI+ |
MAX158BEAI+T | Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, SSOP-28 | Maxim Integrated Products | MAX158BCAI+T vs MAX158BEAI+T |
MAX158AEAI+T | Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, SSOP-28 | Maxim Integrated Products | MAX158BCAI+T vs MAX158AEAI+T |
MAX158AEAI+ | Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, SSOP-28 | Maxim Integrated Products | MAX158BCAI+T vs MAX158AEAI+ |
MAX158BCAI-T | Analog Circuit, 1 Func, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX158BCAI+T vs MAX158BCAI-T |
MAX158ACAI+T | Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, SSOP-28 | Maxim Integrated Products | MAX158BCAI+T vs MAX158ACAI+T |
MAX158BCAI+T | Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, SSOP-28 | Maxim Integrated Products | MAX158BCAI+T vs MAX158BCAI+T |