Part Details for MAX1595ETC33+ by Maxim Integrated Products
Overview of MAX1595ETC33+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1595ETC33+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 268 |
|
RFQ | ||
|
Rochester Electronics | MAX1595 Regulated 3.3V/5.0V Step-Up/Step-Down Charge Pump RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$2.1100 / $2.4800 | Buy Now |
Part Details for MAX1595ETC33+
MAX1595ETC33+ CAD Models
MAX1595ETC33+ Part Data Attributes
|
MAX1595ETC33+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1595ETC33+
Maxim Integrated Products
Switched Capacitor Regulator, Voltage-mode, 1150kHz Switching Freq-Max, CMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, TQFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Switching Frequency-Max | 1150 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX1595ETC33+
This table gives cross-reference parts and alternative options found for MAX1595ETC33+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1595ETC33+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1595ETC33 | SWITCHED CAPACITOR REGULATOR, 1150kHz SWITCHING FREQ-MAX, QCC12, 4 X 4 MM, 0.80 MM, TQFN-12 | Rochester Electronics LLC | MAX1595ETC33+ vs MAX1595ETC33 |
MAX1595ETC33+ | Regulated 3.3V/5.0V Step-Up/Step-Down Charge Pump, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX1595ETC33+ vs MAX1595ETC33+ |
MAX1595ETC33 | Switched Capacitor Regulator, Voltage-mode, 1150kHz Switching Freq-Max, 4 X 4 MM, 0.80 MM, TQFN-12 | Maxim Integrated Products | MAX1595ETC33+ vs MAX1595ETC33 |