MAX1595ETC50+
Description: Regulated 3.3V/5.0V Step-Up/Step-Down Charge Pump, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C

Overview of MAX1595ETC50+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX1595ETC50+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX1595ETC50
Mouser Electronics Switching Voltage Regulators Regulated 3.3V/5.0V Step-Up/Step-Down Ch RoHS: Compliant 87
  • 1 $4.5500
  • 10 $3.8700
  • 75 $3.4200
  • 300 $3.3000
  • 525 $3.2200
  • 1,050 $3.0200
  • 2,550 $2.9400
$2.9400 / $4.5500 Buy Now
Analog Devices Inc Regulated 3.3V/5.0V Step-Up/St Package Multiple: 1 1350
  • 1 $5.1100
  • 1,000 $1.9400
$1.9400 / $5.1100 Buy Now
DISTI # 69083249
Verical Charge Pump STPUP/STPDN 5V 125mA 12-Pin TQFN EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2232 Americas - 900
  • 150 $4.5864
$4.5864 Buy Now

CAD Models for MAX1595ETC50+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX1595ETC50+ by Analog Devices Inc

MAX1595ETC50+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
12-LFCSP-4X4X0.75
Package Description
4 X 4 MM, ROHS COMPLIANT, TQFN-12
Pin Count
12
Manufacturer Package Code
12-LFCSP-4X4X0.75
Reach Compliance Code
compliant
Date Of Intro
2001-07-15
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
5.5 V
Input Voltage-Min
1.8 V
Input Voltage-Nom
3 V
JESD-30 Code
S-XQCC-N12
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC12,.16SQ,32
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
TRIPLER
Switching Frequency-Max
1150 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. MAX1595ETC50+
    Analog Devices Inc
    Regulated 3.3V/5.0V Step-Up/Step-Down Charge Pump, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C
    VS

Alternate Parts for MAX1595ETC50+

This table gives cross-reference parts and alternative options found for MAX1595ETC50+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1595ETC50+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1595ETC50+T Regulated 3.3V/5.0V Step-Up/Step-Down Charge Pump, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C Analog Devices Inc MAX1595ETC50+ vs MAX1595ETC50+T
MAX1595ETC50-T Switched Capacitor Regulator, Voltage-mode, 1150kHz Switching Freq-Max, CMOS, 4 X 4 MM, 0.80 MM, TQFN-12 Maxim Integrated Products MAX1595ETC50+ vs MAX1595ETC50-T
MAX1595ETC50+ Switched Capacitor Regulator, Voltage-mode, 1150kHz Switching Freq-Max, CMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-12 Maxim Integrated Products MAX1595ETC50+ vs MAX1595ETC50+
MAX1595ETC50 Switched Capacitor Regulator, Voltage-mode, 1150kHz Switching Freq-Max, 4 X 4 MM, 0.80 MM, TQFN-12 Maxim Integrated Products MAX1595ETC50+ vs MAX1595ETC50
Part Number Description Manufacturer Compare
MAX1595ETC50-T Switched Capacitor Regulator, Voltage-mode, 1150kHz Switching Freq-Max, CMOS, 4 X 4 MM, 0.80 MM, TQFN-12 Maxim Integrated Products MAX1595ETC50+ vs MAX1595ETC50-T
MAX1595ETC50+ Switched Capacitor Regulator, Voltage-mode, 1150kHz Switching Freq-Max, CMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-12 Maxim Integrated Products MAX1595ETC50+ vs MAX1595ETC50+
MAX1595ETC50 SWITCHED CAPACITOR REGULATOR, 1150kHz SWITCHING FREQ-MAX, QCC12, 4 X 4 MM, 0.80 MM, TQFN-12 Rochester Electronics LLC MAX1595ETC50+ vs MAX1595ETC50
MAX1595ETC50 Switched Capacitor Regulator, Voltage-mode, 1150kHz Switching Freq-Max, 4 X 4 MM, 0.80 MM, TQFN-12 Maxim Integrated Products MAX1595ETC50+ vs MAX1595ETC50
MAX1595ETC50+T Regulated 3.3V/5.0V Step-Up/Step-Down Charge Pump, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C Analog Devices Inc MAX1595ETC50+ vs MAX1595ETC50+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1595ETC50+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1595ETC50+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1595ETC50+ would you like to use for your alert(s)?
  • Please alert me when MAX1595ETC50+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1595ETC50+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1595ETC50+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1595ETC50+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1595ETC50+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1595ETC50+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: