Part Details for MAX16 by BOYD Laconia
Overview of MAX16 by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Part Details for MAX16
MAX16 CAD Models
MAX16 Part Data Attributes
Resources and Additional Insights for MAX16
Reference Designs related to MAX16
-
MAXREFDES1018: Boost, Single-Output, DC-DC Converter, 1V to 3.3V Input, 13.5V/6mA Output
The MAX1606 is a step-up DC-DC converter that contains a 0.5A internal power switch and a 0.5A output isolation switch in an 8-pin µMAX® package. The IC operates from a 2.4V to 5.5V supply voltage but can boost battery voltages as low as 0.8V up to 28V. The MAX1606 uses a unique control scheme that provides high efficiency over a wide range of load conditions. An internal 0.5A MOSFET reduces external component count, and a high switching frequency (up to 500kHz) allows for tiny surface-mount components. The current limit can be set to 500mA, 250mA, or 125mA, allowing the user to reduce the output ripple and component size in low-current applications. Additional features include a low quiescent supply current and a true shutdown mode that saves power by disconnecting the output from the input. The MAX1606 is ideal for small LCD panels with low current requirements, but can also be used in other applications.<p>Key Features<p>Adjustable Output Voltage Up to 28V<p>20mA at 20V from a Single Li+ Battery<p>True Shutdown (Output Disconnected from Input)<p>Output Short-Circuit Protection<p>Up to 88% Efficiency<p>Up to 500kHz Switching Frequency<p>Selectable Inductor Current Limit (125mA, 250mA, or 500mA)<p>0.1µA Shutdown Current<p>8-Pin µMAX Package
-
MAXREFDES1126: 0.72V/20A Supply for Xilinx Ultrascale+ FPGAs
The MAXREDES1126 provides the internal core voltage (VCCINT) for Xilinx Ultrascale+ FPGAs. This reference design targets FPGAs with a -2L speed grade that require 0.72V for VCCINT from a 12V intermediary bus. The converter supports a maximum load of 20A at a 400kHz switching frequency. The MAXREFDES1126 is centered around the MAX20743 step-down regulator, which is configured for standalone operation. However, the PMBus™ interface allows for monitoring and control of various converter parameters. All circuitry for the PMBus interface is provided and the MAXPOWERTOOL002# can be used to communicate with the MAXREFDES1126.<p>The MAXREFDES1126 uses the MAX20743 synchronous step-down regulator. The internal FETs and control loop compensation allow for a compact design with minimal external resources. Additionally, the differential sense lines allow for accurate sensing of the CPU core voltage when located remotely from the MAX20743 IC. The loop gain is selectable to allow design flexibility between stability and output capacitance. A programmable soft-start limits inrush currents during startup. The MAX20743 also offers protections such as input UVLO, output overvoltage/ undervoltage alerts, output overvoltage protection, over-temperature, and current limiting. Moreover, the PMBus interface allows additional parameters to be monitored such as input voltage, output voltage, output current, and temperature. For a full list of PMBus commands, see application note 6042, “PMBus Protocols for Controlling and Monitoring the MAX20743/MAX20730 Switching Regulators”<p>Key Features<p>PMBus Interface<p>Soft-Start<p>ProtectionsOutput under/over-voltage alert<p>Current limit and short-circuit protection<p>Over-temperature protection
-
Flexible Fault Protection
A flexible circuit is shown that limits current or removes power in response to a command from the user or other fault-indicating signal. It accommodates manual-reset (MR), over-temperature, and protection in hot-swap applications. Residing on either the backplane/host side or the removable-card/remote-device side of the backplane connectors, it guards against start-up faults when a card or board is inserted into a rack or host with the main power supply turned on.
-
MAXREFDES1131: 0.72V/12A Supply for Xilinx Ultrascale+ FPGAs
The MAXREFDES1131 provides the internal core voltage (VCCINT) for Xilinx Ultrascale+ FPGAs. This reference design targets FPGAs with a -2L speed grade that require 0.72V for VCCINT from a 12V intermediary bus. The converter supports a maximum load of 12A at a 400kHz switching frequency. The MAXREFDES1131 is centered around the MAX20730 step-down regulator, which is configured for standalone operation. However, the PMBus™ interface allows for monitoring and control of various converter parameters. All circuitry for the PMBus interface is provided and the MAXPOWERTOOL002# can be used to communicate with the MAXREFDES1131.<p>The MAXREFDES1131 uses the MAX20730 synchronous step-down regulator. The internal MOSFETs and control loop compensation allow for a compact design with minimal external resources. Additionally, the differential sense lines allow for accurate sensing of the CPU core voltage when located remotely from the MAX20730 IC. The loop gain is selectable to allow design flexibility between stability and output capacitance. A programmable soft-start limits inrush currents during startup. The MAX20730 also offers protections such as input UVLO, output overvoltage/ undervoltage alerts, output overvoltage protection, overtemperature, and current limiting. Moreover, the PMBus interface allows additional parameters to be monitored such as input voltage, output voltage, output current, and temperature. For a full list of PMBus commands, see Application Note 6042.<p>Key Features<p>PMBus Interface<p>Soft-Start<p>Protections<p>Output Undervoltage/Overvoltage Alert<p>Current Limit and Short-Circuit Protection<p>Overtemperature Protection
-
Design of a Nonisolated, Flyback LED Driver Circuit
This app note provides a simple circuit to drive high brightness LEDs. It requires minimum external components and it provides both linear and PWM dimming. Ideal for Osram, Lumileds, Cree, and Nichia LEDs.
-
Reference Design for a 5S2P AR111 Lamp LED Driver
This application note presents a reference design for an AR111 lamp LED driver with two parallel strings of five LEDs (5S2P). Using the MAX16819 in buck-boost mode, the circuit operates from 12VAC and delivers an average current of 500mA per string.
-
MAXREFDES1017: Selectable Single-Output SEPIC Converter
The MAX16990 is a high-performance, current-mode PWM controller with 4µA (typ) shutdown current for wide input voltage range boost/SEPIC converters. The 4.5V to 36V input operating voltage range makes this device ideal in automotive applications such as for front-end “pre -boost” or “SEPIC” power supplies and for the first boost stage in high power LED lighting applications. An internal low-dropout regulator (PVL regulator) with a 5V output voltage enables the MAX16990 to operate directly from an automotive battery input. The input operating range can be extended to as low as 2.5V when the converter output is applied to the SUP input. The MAX16990 operates in different frequency ranges. It can be synchronized to an external master clock using the FSET/SYNC input. In addition, the MAX16990 has a factory-programmable spread-spectrum option. It is available in compact 12-pin TQFN and 10-pin µMAX® packages.<p>Key Features<p>Minimized Radio Interference with 2.5MHz Switching Frequency Above the AM Radio Band<p>Space-Efficient Solution Design with Minimized External Components100kHz to 1MHz Switching-Frequency Range<p>12-Pin TQFN (3mm x 3mm) and 10-Pin µMAX Packages<p>Spread Spectrum Simplifies EMI Management Design<p>Flexibility with Available Configurations for Boost, SEPIC, and Multiphase ApplicationsAdjustable Slope Compensation<p>Current-Mode Control<p>Internal Soft-Start (9ms)<p>Protection Features Support Robust Automotive ApplicationsOperating Voltage Range Down to 4.5V (2.5V or Lower in Bootstrapped Mode), Immune to Load-Dump Transient Voltages Up to 42V<p>PGOOD Output and Hiccup Mode for Enhanced System Protection<p>Overtemperature Shutdown<p>-40°C to +125°C Operation
-
MAXREFDES1204: Single-Output SEPIC Converter Using MAX16990
The MAXREFDES1204 is a single-output SEPIC converter reference design developed using the MAX16990 controller. This reference design is rated to operate over a wide input voltage range from 6V to 18V. The design can deliver an output power of 24W at 12V. It is targeted for automotive applications.<p>Key Features<p>Very High Efficiency > 90% for Load > 25%<p>Very Low Line and Load Regulation < 0.02%<p>Output Voltage Ripple < 0.7% at Nominal VIN<p>Overshoot < 2.6% for 50% Step Load<p>Continuous Conduction Mode (CCM) Operation<p>Internal Soft-Start
-
Supply-Chopped Dimming Control Boosts LED Driver Efficiency and Keeps Inrush Currents to a Minimum
This LED driver reference design drives a 700mA constant current to a single string of LEDs with forward voltages up to 60V. The design allows PWM dimming based on supply chopping. The input power supply is chopped on and off at 300Hz to 1kHz frequency to achieve LED brightness control. The driver uses a fixed-frequency boost converter, controlled by the MAX16834 LED driver. This unique reference design limits the input inrush current to negligible levels without compromising either the input or output filtering. Design schematics and test results are provided.
-
Boost Driver for Long LED Strings Using Aluminum Electrolytic Capacitors
The long strings of LEDs commonly found in TV and display backlighting, street lights, and parking garage lights require a current driver capable of producing high voltages. This reference design provides such a driver using the MAX16834, and demonstrates how very-high dimming ratios can be obtained.
-
Designing a Buck-Boost LED Driver Using the MAX16834
This reference design is for a buck-boost LED driver. The MAX16834 current-mode high-brightness LED driver is featured, and the MAX16834 EV (evaluation) kit is used to implement the design. The application note shows the design specifications, schematic, bill of materials (BOM), and performance data.
-
112W Boost Driver for Long Strings of LEDs Using All Ceramic Capacitors
This reference design uses the MAX16834 to create a high-powered LED driver for a very long string(s) of LEDs. The LED current is adjustable with a potentiometer, and can be set as high as 1.5A into as many as 20 LEDs (75V total). For long life, ceramic capacitors are used for both input and output decoupling.
-
Offline LED Driver Reference Design
This application note presents a reference design for a nonisolated LED driver intended to operate directly from a 400VDC input. The design drives a string of 27 WLEDs (white LEDs) or, optionally, 6 amber LEDs at 400mA. The topology is a discontinuous flyback with a transformer. The MAX16801 HB (high brightness) LED controller is featured.
-
Adding Three Power MOSFETs Lets a Single Step-Down Converter Drive RGB LEDs in Projectors
This application note is an RGB LED driver reference design for a low-power projector. The design features a single MAX16821 HB LED driver to drive the RGB LEDs one at a time. This approach reduces the components needed, resulting in an efficient, small, and economical design. Board layout and test results are shown.
-
6A RGB LED Driver Reference Design for a Portable Projector
This reference design for a 6A step-down LED driver is based on the MAX16821 device. This circuit drives a single LED. This design includes the circuit specifications, circuit schematic, and circuit description and performance.
-
Layout Guidelines for the MAX16974/MAX16975/MAX16976 DC-DC Converters
The MAX16974/MAX16975/MAX16976 high-performance DC-DC converters are standard buck controllers designed for automotive applications. This application note explains how to optimize the layout of these ICs. An example layout is provided at the end of the document.
-
MAXREFDES1003: 150mA, 4-Channel LED Driver in SEPIC Configuration
The MAX16813 is a highly efficient, high-brightness (HB) LED driver that provides four integrated LED current-sink channels. An integrated current-mode switching controller drives a DC-DC converter that provides the necessary voltage to multiple strings of HB LEDs. The device accepts a wide 4.75V to 40V input voltage range and withstands direct automotive load-dump events. The wide input range allows powering HB LEDs for small- to medium-sized LCD displays in automotive and general lighting applications.<p>An internal current-mode switching DC-DC controller supports boost or single-ended primary inductor converter (SEPIC) topologies and operates in an adjustable frequency range between 200kHz and 2MHz. An integrated spread-spectrum mode helps reduce EMI. Current-mode control with programmable slope compensation provides fast response and simplifies loop compensation. An adaptive output-voltage control scheme minimizes power dissipation in the LED current-sink paths. The device has a separate p-channel drive (PGATE) pin that is used for output undervoltage protection. Whenever the output falls below the threshold, the external p-MOSFET is latched off, disconnecting the input source. Cycling the EN or the input supply is required to restart the converter.<p>The device consists of four identical linear current-sink channels, adjustable from 20mA to 150mA with an accuracy of ±3% using a single external resistor. Multiple channels can be connected in parallel to achieve higher current per LED string. The device also features a unique pulsed dimming control through a logic input (DIM), with minimum pulse width as low as 500ns. Protection features include output overvoltage, open-LED detection and protection, programmable shorted LED detection and protection, output undervoltage protection and detection, and overtemperature protection.
-
MR-16 LED Driver with a 5V Auxiliary Output to Power a Pulsating LED Cooler
This application note presents a reference design for a 4S1P MR-16 LED driver that provides 750mA to a string of four white LEDs (WLEDs). The circuit operates from a 24V source and is based around the MAX16820 hysteretic LED driver. Also included is a MAX5033 24V-to-5V, 150mA switching power supply to power a Nuventix® pulsating LED cooler.
-
Replace Inefficient MR16 Halogen Lamps with LEDs
Replacing halogen lamps with LEDs in MR16 light fixtures can save substantial energy while reducing electricity and maintenance costs. This application note details the advantages of using LEDs in MR16 fixtures, and it presents an LED driver circuit that enables a 5W white LED with integrated heatsink to replace a 10W halogen bulb in MR16 lamps.
-
MAXREFDES1080: 5V/1A LED Driver in Step-Down, Constant-Current Configuration Using MAX16820
5W Output Power<p>High-Side Current Sense<p>Adjustable Constant LED Current<p>±5% LED Current Accuracy<p>Wide Dimming Range (5000:1)
-
MAXREFDES38#: ECT/EPT Current Fault Sensor
Features<p>High accuracy<p>Low power<p>Accepts 3VP-P single-ended signal or 6VP-P differential signal<p>Optimized layout and size<p>Device drivers<p>Example C source code<p>Test data
-
Designing a Temperature-Based Heating System for an Automotive Engine Preheater
This reference design describes how to design hardware for a temperature-based heating system for a vehicle that has an engine preheater installed, based on ambient temperature and a preordained engine start time. This system can also be used for other purposes, such as turning on a storage heater if the ambient temperature falls below a preordained value.
-
MAXREFDES75#: 24-Bit Weigh Scale with a 16-Bit DAC, 0 to 10V Output
MAX11270<p>24-bit resolution, 64ksps<p>6nV/√Hz Integrated programmable-gain amplifier (PGA) with gains up to 128
-
MAXREFDES1154: Configurable 4-Channel RTD/TC Measurement System Using the MAX11410
The MAXREFDES1154 is a configurable 4-channel RTD/ TC measurement system. Each channel can be configured as either RTD input or TC input using RTD for cold junction compensation. The RTD can either be PT100 or PT1000 connected in 2-wire or 3-wire configuration. The same configuration can also be used to measure resistance. MAXREFDES1154 also supports all types of thermocouples, using RTD for cold junction compensation, which can be PT100 or PT1000, but it needs to be configured as a 2-wire connection.<p>The MAXREFDES1154 provides a complete system solution for highly accurate temperature measurement in industrial applications. Analog front end includes two 8:1 multiplexer MAX4617 and one 4:1 multiplexer MAX4704 for RTD/TC input selection, and one 24-bit, 10-channel ADC MAX11410.<p>The microcontroller on board is used to communicate with the MAX11410 ADC, control the multiplexers, and process the ADC conversion results. The 24V field input power supply is isolated from both the analog front end and the microcontroller, which is powered using a USB. Isolation enhances system robustness, an important consideration in harsh industrial applications.<p>The MAXREFDES1154 design integrates two 8:1 multiplexer (MAX4617) and one 4:1 multiplexer (MAX4704), a 24-bit 10-channel ADC with internal PGA buffers (MAX11410), a high-precision 1.250V voltage reference (MAX6071), 2.75kVRMS digital isolator (MAX14930 and MAX14931), a STM32F1 microcontroller, a μP supervisor (MAX6730), a FTDI USB-UART bridge, a high-efficiency Iso-Buck DC-DC converter (MAX17681), and an isolated/regulated +3.3V power rail (MAX16910). The entire system typically consumes less than 300mW and fits onto a 5cm x 9cm board. It is targeted for industrial PLC applications.<p>Key Features<p>Highly accurate measurement<p>Four channels<p>Each channel can be configured as either RTD or TC input<p>Supports 2-wire and 3-wire RTD<p>Supports all types of thermocouple<p>Thermocouple with RTD for cold junction compensation<p>Sensor open detection<p>24V input protection<p>Isolated power and data<p>Board-level calibration
-
Intelligent Lighting Controller Measures Ambient Light and Tracks Time
This reference design explains how to design an intelligent lighting controller that senses and measures the ambient light level with an ambient light sensor (ALS). Equipped with a real-time clock (RTC), the controller also knows when to turn lighting on or off at specified times. The system presented in this document can be used to control all luminaires that are mains-supply operated. Controller software is also provided in hex format.
-
Simple Wireless Bluetooth Stereo Audio System for Outdoor Use
When people want portable music, they usually rely on battery-powered audio devices. With a bit of engineering blood (or curiosity) running in your veins, it is not difficult to build a wireless Bluetooth® stereo audio system that can be controlled with any device that has a Bluetooth connection and a music player.
-
MAXREFDES175#: Remote Phantom Supply BeagleBone Black Cape
Overview<p>Today’s cars are equipped with many remote units used for radio and global positioning antennas and remote cameras and microphones. Quite often those remote units are supplied by the head unit through cables that require a regulated and protected power supply source. The MAXREFDES175# reference design shows how to implement eight phantom power supplies and how to take advantage of the numerous diagnostic features offered by the MAX20084 using the BeagleBone® Black platform.<p>Design files, firmware, and software can be found on the Design Resources tab. The board is also available for purchase.
-
Overcurrent Monitor Operates up to 26V
Using a current-sense amplifier, a high-side MOSFET driver, and a latching voltage monitor a circuit can be easily constructed that protects from overcurrent conditions and operates at voltages as high as 26V.
-
SEPIC Backlight LED Driver
This is a reference design for a SEPIC/linear LED-display backlight driver for eight parallel strings of 8 WLEDs (white LEDs) at 70mA/string. The dimming ratio is 4000:1. The input voltage is 16V to 36V with 50V transients. The design combines a SEPIC switching power supply with adaptive feedback and linear current sinks for high dimming ratios. The MAX16809 16-channel LED driver is featured.
-
Boost Backlight LED Driver
This is a reference design for an LED display-backlight driver. The design uses a boost power supply with adaptive feedback for efficiency and linear current sinks for a high dimming ratio (2000:1). The input voltage is 8V to 18V with 50V transients, and the load is three parallel strings of 8 LEDs (34V) at 150mA/string. The MAX16809 16-channel LED driver is featured.
-
Reference Design for a Signal-Lamp LED Driver
This application note presents a reference design for a signal-lamp linear LED driver that consists of six strings of 4 LEDs per string and delivers 350mA per string with a common cathode configuration. Common cathode arrangements require that the current-sense resistors be placed on the high (anode) side, which forces the LED drivers to use a level shifter.
1 - 5 of 31 reference designs