There are no models available for this part yet.
Overview of MAX1605ETT+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for MAX1605ETT+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX1605ETT+-ND
|
DigiKey | IC REG BOOST ADJ 350MA 6TDFN Min Qty: 1 Lead time: 97 Weeks Container: Bulk MARKETPLACE PRODUCT |
45018 In Stock |
|
$2.1300 | Buy Now | |
DISTI #
MAX1605ETT+-ND
|
DigiKey | IC REG BOOST ADJ 350MA 6TDFN Min Qty: 1 Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8875 / $3.9100 | Buy Now | |
Rochester Electronics | MAX1605 30V Internal Switch Lcd Bias Supply ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45018 |
|
$1.8300 / $2.1500 | Buy Now |
CAD Models for MAX1605ETT+ by Maxim Integrated Products
Part Data Attributes for MAX1605ETT+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SON
|
Package Description
|
HVSON,
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.4 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
S-XDSO-N6
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.58 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
500 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX1605ETT+
This table gives cross-reference parts and alternative options found for MAX1605ETT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1605ETT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1605ETT+ | 0.58A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-6 | Rochester Electronics LLC | MAX1605ETT+ vs MAX1605ETT+ |
MAX1605ETT | 0.58A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-6 | Rochester Electronics LLC | MAX1605ETT+ vs MAX1605ETT |
MAX1605ETT+T | 30V Internal Switch LCD Bias Supply, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1605ETT+ vs MAX1605ETT+T |
MAX1605ETT-T | 0.58A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-6 | Rochester Electronics LLC | MAX1605ETT+ vs MAX1605ETT-T |
MAX1605ETT-T | Switching Regulator, Current-mode, 0.58A, 500kHz Switching Freq-Max, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-6 | Maxim Integrated Products | MAX1605ETT+ vs MAX1605ETT-T |
MAX1605ETT | Switching Regulator, Current-mode, 0.58A, 500kHz Switching Freq-Max, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-6 | Maxim Integrated Products | MAX1605ETT+ vs MAX1605ETT |