-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Current-Limited Switch in Pin-Compatible Package, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1607ESAT
|
Mouser Electronics | Power Switch ICs - Power Distribution USB Current-Limited Switch in Pin-Compatible Package RoHS: Compliant | 955 |
|
$1.3700 / $2.8300 | Buy Now |
|
Analog Devices Inc | USB Current-Limited Switch in Min Qty: 1 Package Multiple: 1 | 769 |
|
$1.3704 / $2.8900 | Buy Now |
DISTI #
2514300RL
|
element14 Asia-Pacific | USB CURRENT-LIMITED SWITCH, NSOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1258 |
|
$1.5925 / $2.1650 | Buy Now |
DISTI #
2514300
|
element14 Asia-Pacific | USB CURRENT-LIMITED SWITCH, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1258 |
|
$1.5925 / $3.0090 | Buy Now |
DISTI #
2514300RL
|
Farnell | USB CURRENT-LIMITED SWITCH, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 1258 |
|
$1.0989 / $1.6609 | Buy Now |
DISTI #
2514300
|
Farnell | USB CURRENT-LIMITED SWITCH, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 1258 |
|
$1.0989 / $2.2603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1607ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1607ESA+T
Analog Devices Inc
USB Current-Limited Switch in Pin-Compatible Package, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-09-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1607ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1607ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1607ESA+T | Switching Regulator, 1.2A, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1607ESA+T vs MAX1607ESA+T |
MAX1607ESA+ | Switching Regulator, 1.2A, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1607ESA+T vs MAX1607ESA+ |
MAX1607ESA | 1.2 A SWITCHING REGULATOR, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Rochester Electronics LLC | MAX1607ESA+T vs MAX1607ESA |