Part Details for MAX1607ESA+T by Maxim Integrated Products
Overview of MAX1607ESA+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX1607ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2466
|
Newark | Usb Current-Limited Switch, Nsoic-8, Threshold Voltage:-, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Reset Type:-, Digital Ic Case:Soic, No. Of Pins:8Pins, Delay Time:-, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1607ESA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1258 |
|
$1.4400 / $2.9200 | Buy Now |
DISTI #
MAX1607ESA+CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3842 In Stock |
|
$1.3704 / $2.8900 | Buy Now |
|
Quest Components | 1.2 A SWITCHING REGULATOR, PDSO8 | 40 |
|
$2.0060 / $3.0090 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8 Power Distribution Switches ROHS Purchase Online, Ship Immediately | 54 |
|
$2.3152 / $2.6976 | Buy Now |
|
LCSC | 2.7V5.5V 60m 700mA 1 SOIC-8 Power Distribution Switches ROHS | 45 |
|
$1.7493 / $2.2134 | Buy Now |
Part Details for MAX1607ESA+T
MAX1607ESA+T CAD Models
MAX1607ESA+T Part Data Attributes
|
MAX1607ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1607ESA+T
Maxim Integrated Products
Switching Regulator, 1.2A, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1607ESA+T
This table gives cross-reference parts and alternative options found for MAX1607ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1607ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1607ESA+ | Switching Regulator, 1.2A, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1607ESA+T vs MAX1607ESA+ |
MAX1607ESA | 1.2 A SWITCHING REGULATOR, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Rochester Electronics LLC | MAX1607ESA+T vs MAX1607ESA |