Part Details for MAX1607ESA by Maxim Integrated Products
Overview of MAX1607ESA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX1607ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1990 |
|
$0.5940 / $1.8000 | Buy Now |
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Quest Components | CURRENT LIMIT DIAGNOSTIC CIRCUIT, 8 Pin, Plastic, SOP | 8 |
|
$1.8630 / $2.0250 | Buy Now |
|
Quest Components | CURRENT LIMIT DIAGNOSTIC CIRCUIT, 8 Pin, Plastic, SOP | 59 |
|
$1.1365 / $2.0664 | Buy Now |
|
Quest Components | CURRENT LIMIT DIAGNOSTIC CIRCUIT, 8 Pin, Plastic, SOP | 1592 |
|
$0.6600 / $2.4000 | Buy Now |
|
Quest Components | CURRENT LIMIT DIAGNOSTIC CIRCUIT, 8 Pin, Plastic, SOP | 94 |
|
$1.5708 / $2.8560 | Buy Now |
|
Quest Components | CURRENT LIMIT DIAGNOSTIC CIRCUIT, 8 Pin, Plastic, SOP | 1533 |
|
$0.8400 / $2.2400 | Buy Now |
|
Rochester Electronics | MAX1607 - USB Current-Limited Switch in Pin-Compatible Package RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10142 |
|
$1.1200 / $1.3200 | Buy Now |
|
Velocity Electronics | Our Stock | 1499 |
|
RFQ |
Part Details for MAX1607ESA
MAX1607ESA CAD Models
MAX1607ESA Part Data Attributes
|
MAX1607ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1607ESA
Maxim Integrated Products
Switching Regulator, 1.2A, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX1607ESA
This table gives cross-reference parts and alternative options found for MAX1607ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1607ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1607ESA+T | Switching Regulator, 1.2A, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1607ESA vs MAX1607ESA+T |
MAX1607ESA+ | Switching Regulator, 1.2A, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1607ESA vs MAX1607ESA+ |
MAX1607ESA | 1.2 A SWITCHING REGULATOR, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Rochester Electronics LLC | MAX1607ESA vs MAX1607ESA |