Part Details for MAX1607ETB+T by Maxim Integrated Products
Overview of MAX1607ETB+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX1607ETB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX1607 - USB Current-Limited Switch in Pin-Compatible Package ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$1.0500 / $1.2400 | Buy Now |
Part Details for MAX1607ETB+T
MAX1607ETB+T CAD Models
MAX1607ETB+T Part Data Attributes
|
MAX1607ETB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1607ETB+T
Maxim Integrated Products
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |