Part Details for MAX1611CSE by Maxim Integrated Products
Overview of MAX1611CSE by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1611CSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1611CSE-ND
|
DigiKey | IC SUPERVISOR CCFL BACKLGT PWR Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2325 In Stock |
|
$7.2800 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | BALLAST/BACKLIGHT CONTROLLER/DRIVER, 8 Pin, Plastic, SOP | 136 |
|
$6.4415 / $10.4457 | Buy Now |
|
Rochester Electronics | MAX1611 Digitally Controlled Ccfl Backlight Power Supplies RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2325 |
|
$6.2500 / $7.3500 | Buy Now |
|
ComSIT USA | DIGITALLY CONTROLLED CCFL BACKLIGHT POWER SUPPLIES Fluorescent Light Controller, Current-mode, 330kHz Switching Freq-Max, CMOS, PDSO16 RoHS: Not Compliant | Europe - 478 |
|
RFQ |
Part Details for MAX1611CSE
MAX1611CSE CAD Models
MAX1611CSE Part Data Attributes
|
MAX1611CSE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1611CSE
Maxim Integrated Products
Fluorescent Light Controller, Current-mode, 330kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 8.2 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Nom (Vsup) | 8.2 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX1611CSE
This table gives cross-reference parts and alternative options found for MAX1611CSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1611CSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1611CSE | FLUORESCENT LIGHT CONTROLLER, 330 kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, SOP-16 | Rochester Electronics LLC | MAX1611CSE vs MAX1611CSE |
MAX1611CSE-T | Fluorescent Light Controller, Current-mode, 330kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX1611CSE vs MAX1611CSE-T |
MAX1611CSE+ | Fluorescent Light Controller, 290kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | MAX1611CSE vs MAX1611CSE+ |